There are no models available for this part yet.
Overview of GF-361-0025 by CW Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD15MF0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-025 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for GF-361-0025 by CW Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GF-361-0025-ND
|
DigiKey | SWITCH SLIDE 3PDT 3A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9471 | Buy Now | |
DISTI #
629-GF-361-0025
|
Mouser Electronics | Slide Switches Std Slide Switch RoHS: Compliant | 29 |
|
$1.8000 / $3.0500 | Buy Now | |
DISTI #
72073398
|
RS | Slide Switch, G Series,3PDT, ON-ON, Top Actuated,0.5A,125VDC,3A,125VAC, Solder | CW Industries GF-361-0025 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $1.9800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $2.5200 | Buy Now | ||
DISTI #
000000000005830747
|
Sager | Slide Switches Std Slide Switch Min Qty: 1 | 0 |
|
$1.7500 / $2.1700 | Buy Now |
CAD Models for GF-361-0025 by CW Industries
Part Data Attributes for GF-361-0025 by CW Industries
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CW INDUSTRIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
CW Industries
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.344 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
SLIDE
|
Body Breadth
|
18.1356 mm
|
Body Height
|
8.128 mm
|
Body Length or Diameter
|
35.7124 mm
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
0.5A@125VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
125 V
|
Electrical Life
|
6000 Cycle(s)
|
Housing Material
|
COLD ROLLED STEEL
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
1
|
Operating Temperature-Max
|
104 °C
|
Operating Temperature-Min
|
-10 °C
|
Surface Mount
|
NO
|
Switch Function
|
3PDT
|
Switch Type
|
SLIDE SWITCH
|
Terminal Length
|
0.36 inch
|
Terminal Material
|
COPPER
|
Termination Type
|
SOLDER LUG
|
Related Parts for GF-361-0025
-
GF-326-0286Slide Switches
-
3-644456-6Headers and Edge Type Connectors
-
GBU6GRectifier Diodes
-
7-1879746-1Fixed Resistors
-
FRS-R-2Electric Fuses
-
FDB2614Power Field-Effect Transistors
-
G2R-14-DC5Power/Signal Relays
-
LT3509EMSE#PBFSwitching Regulator or Controllers
-
GF2304Small Signal Field-Effect Transistors