Part Details for GF-326-0283 by CW Industries
Overview of GF-326-0283 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6028-3BRIZ | Analog Devices | isoPower 5kV, LowEMI,300mW pwr | |
ADUM5028-3BRIZ | Analog Devices | isoPower 3kV, LowEMI,300mW pwr | |
ADUM6028-3WBRIZ-RL | Analog Devices | isoPower 5kV,LowEMI,300mW pwr, |
Price & Stock for GF-326-0283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI379-ND
|
DigiKey | SWITCH SLIDE DPDT 3A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5053 | Buy Now |
DISTI #
629-GF-326-0283
|
Mouser Electronics | Slide Switches Std Slide Switch | 0 |
|
$1.5000 / $2.3200 | Order Now |
DISTI #
72073384
|
RS | Slide Switch, G Series, DPDT, ON-ON, Top Actuated,0.5A,125VDC,3A,125VAC, Solder | CW Industries GF-326-0283 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 / $2.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $1.8100 | Buy Now |
DISTI #
000000000005830733
|
Sager | Slide Switches Std Slide Switch Min Qty: 1 | 0 |
|
$1.3400 / $1.6700 | Buy Now |
Part Details for GF-326-0283
GF-326-0283 CAD Models
GF-326-0283 Part Data Attributes
|
GF-326-0283
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GF-326-0283
CW Industries
Slide Switch, 1 Positions, DPDT, On-on, 0.5A, 125VDC, Solder Lug Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.5 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 13.97 mm | |
Body Height | 7.874 mm | |
Body Length or Diameter | 34.544 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | DPDT | |
Terminal Length | 0.36 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |