There are no models available for this part yet.
Overview of GF-323-0105 by CW Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
AM27C010-55PC | Rochester Electronics LLC | OTP ROM, 128KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 |
Price & Stock for GF-323-0105 by CW Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GF-323-0105-ND
|
DigiKey | SWITCH SLIDE SPST 3A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0597 | Buy Now | |
DISTI #
629-GF-323-0105
|
Mouser Electronics | Slide Switches Std Slide Switch | 31 |
|
$0.8920 / $1.5400 | Buy Now | |
DISTI #
72073343
|
RS | Slide Switch, G Series, SPST, ON-OFF, Top Actuated,0.5A,125VDC,3A,125VAC, Solder | CW Industries GF-323-0105 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $0.9700 | RFQ | |
Onlinecomponents.com | Switch Slide ON OFF SPST Extended Top Slide 3A 125VAC 125VDC 10000Cycles Solder Lug Panel Mount RoHS: Compliant |
495 In Stock |
|
$0.7990 / $1.2010 | Buy Now | ||
DISTI #
81022908
|
Verical | Switch Slide ON OFF SPST Extended Top Slide 3A 125VAC 125VDC 10000Cycles Solder Lug Panel Mount Min Qty: 50 Package Multiple: 25 Date Code: 2405 | Americas - 475 |
|
$1.1167 / $1.5600 | Buy Now | |
DISTI #
000000000005830692
|
Sager | Slide Switches Std Slide Switch Min Qty: 1 | 0 |
|
$0.8896 / $1.1000 | Buy Now | |
Master Electronics | Switch Slide ON OFF SPST Extended Top Slide 3A 125VAC 125VDC 10000Cycles Solder Lug Panel Mount RoHS: Compliant |
495 In Stock |
|
$0.7990 / $1.2010 | Buy Now |
CAD Models for GF-323-0105 by CW Industries
Part Data Attributes for GF-323-0105 by CW Industries
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CW INDUSTRIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.50
|
Samacsys Manufacturer
|
CW Industries
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.031 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
SLIDE
|
Body Breadth
|
13.97 mm
|
Body Height
|
7.874 mm
|
Body Length or Diameter
|
34.544 mm
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
0.5A@125VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
125 V
|
Electrical Life
|
6000 Cycle(s)
|
Housing Material
|
COLD ROLLED STEEL
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
1
|
Operating Temperature-Max
|
104 °C
|
Operating Temperature-Min
|
-10 °C
|
Surface Mount
|
NO
|
Switch Action
|
MAINTAINED
|
Switch Function
|
SPST
|
Terminal Length
|
0.36 inch
|
Terminal Material
|
COPPER
|
Termination Type
|
SOLDER LUG
|