-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DPDT, Latched, 0.5A, 125VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW342-ND
|
DigiKey | SWITCH SLIDE DPDT 3A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6376 In Stock |
|
$0.8590 / $1.6500 | Buy Now |
DISTI #
629-GF1260159
|
Mouser Electronics | Slide Switches MINATURE DPDT PC MT RoHS: Compliant | 5771 |
|
$0.7870 / $1.5900 | Buy Now |
DISTI #
72073272
|
RS | Slide Switch, Mini, G Series, DPDT, ON-ON, Top Actuated,0.5A,125VDC,3A,125V, PC Pin | CW Industries GF-126-0159 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $0.9500 | RFQ |
|
Onlinecomponents.com | Slide Switch - DPDT - On-On - 3A(AC)/500mA(DC) 125VAC/VDC - 5.08mm Standard Actuator - 3.61mm Switch Travel - PC Pin - Through Hole. RoHS: Compliant |
979 In Stock |
|
$0.8250 / $1.2410 | Buy Now |
DISTI #
60862579
|
Verical | Switch Slide ON ON DPDT Top Slide 3A 125VAC 125VDC 10000Cycles Solder Lug Panel Mount Min Qty: 50 Package Multiple: 25 Date Code: 2127 | Americas - 975 |
|
$1.2209 / $1.6424 | Buy Now |
DISTI #
000000000005830619
|
Sager | Slide Switches MINATURE DPDT PC MT Min Qty: 1 | 0 |
|
$0.8940 / $1.1000 | Buy Now |
|
Master Electronics | Slide Switch - DPDT - On-On - 3A(AC)/500mA(DC) 125VAC/VDC - 5.08mm Standard Actuator - 3.61mm Switch Travel - PC Pin - Through Hole. RoHS: Compliant |
979 In Stock |
|
$0.8250 / $1.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GF-126-0159
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GF-126-0159
CW Industries
Slide Switch, DPDT, Latched, 0.5A, 125VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | CW Industries | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |