Part Details for GF-124-0196 by CW Industries
Results Overview of GF-124-0196 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GF-124-0196 Information
GF-124-0196 by CW Industries is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for GF-124-0196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI337-ND
|
DigiKey | SWITCH SLIDE SPDT 500MA 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
443 In Stock |
|
$2.1273 / $3.4400 | Buy Now |
DISTI #
629-GF-124-0196
|
Mouser Electronics | Slide Switches Slide Switches RoHS: Compliant | 498 |
|
$1.5800 / $2.2600 | Buy Now |
DISTI #
72073236
|
RS | Slide Switch, G Series, SPDT, ON-ON, Top Actuate,0.5A,125VAC/DC, PC-Stagger, Gold | CW Industries GF... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $2.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $2.5000 | Buy Now |
DISTI #
000000000005830583
|
Sager | Slide Switches Slide Switches Min Qty: 1 | 0 |
|
$1.8100 / $2.2400 | Buy Now |
Part Details for GF-124-0196
GF-124-0196 CAD Models
GF-124-0196 Part Data Attributes
|
GF-124-0196
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GF-124-0196
CW Industries
Slide Switch, 1 Positions, SPDT, On-on, 0.5A, 125VDC, Solder Terminal, Through Hole-straight,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 10.16 mm | |
Body Height | 7.239 mm | |
Body Length or Diameter | 15.9512 mm | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Terminal Length | 0.219 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |