Part Details for GES4100AFM (ALTERNATE: GES4100AFM) by Eaton Cutler-Hammer
Overview of GES4100AFM (ALTERNATE: GES4100AFM) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GES4100AFM (ALTERNATE: GES4100AFM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72817449
|
RS | Eaton Labeled 4P EG 100A Adj Therm 40kA bkr w/ end caps N=0% | Eaton - Cutler Hammer GES4100AFM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,860.0400 / $1,957.9400 | RFQ |