Part Details for GENE-APL7-A11-F001 by AAEON Technology Inc
Results Overview of GENE-APL7-A11-F001 by AAEON Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GENE-APL7-A11-F001 Information
GENE-APL7-A11-F001 by AAEON Technology Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDHD78MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD78MF0-010 78-Pin (HD78) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for GENE-APL7-A11-F001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GENE-APL7-A11-F001
|
TME | 3,5" motherboard, x86-64, Intel® Celeron® N3350, 12VDC, DDR3L Min Qty: 1 | 0 |
|
$225.0000 | RFQ |