Part Details for GEN4-ULCD-70D-SB by 4D Systems
Results Overview of GEN4-ULCD-70D-SB by 4D Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GEN4-ULCD-70D-SB Information
GEN4-ULCD-70D-SB by 4D Systems is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146027-A40000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-A420100LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-980000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT |
Price & Stock for GEN4-ULCD-70D-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-1283-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 7" Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$134.1010 / $159.9500 | Buy Now |
DISTI #
971-GEN4-ULCD-70D-SB
|
Mouser Electronics | Display Modules 7.0", super bright, 800x480 pixels, slim Intelligent Display Module with embedded DI... more RoHS: Compliant | 90 |
|
$130.7600 / $146.4100 | Buy Now |