There are no models available for this part yet.
Overview of GEN4-ULCD-43DCT-SB-PI by 4D Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146027-A40000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-A420100LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-980000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT |
Price & Stock for GEN4-ULCD-43DCT-SB-PI by 4D Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1613-GEN4-ULCD-43DCT-SB-PI-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 4.3" Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$164.9500 | Buy Now | |
DISTI #
971-GEN4-ULCD43-SBPI
|
Mouser Electronics | Raspberry Pi Hats / Add-on Boards 4.3" gen4 LCD pack for Raspberry Pi with gen4-uLCD-43DCT-SB, 4D Serial Pi Adaptor + Cable RoHS: Compliant | 0 |
|
$134.8500 / $164.9500 | Order Now | |
DISTI #
GEN4-ULCD-43DCT-SP
|
TME | Display: TFT, 4.3", 480x272, 32kBRAM,192kBFLASH, uC: DIABLO16 Min Qty: 1 | 0 |
|
$164.9500 | RFQ |
CAD Models for GEN4-ULCD-43DCT-SB-PI by 4D Systems
Part Data Attributes for GEN4-ULCD-43DCT-SB-PI by 4D Systems
GEN4-ULCD-43DCT-SB-PI
4D Systems
|
|
---|---|
Samacsys Manufacturer
|
4D Systems
|
Want to compare parts?
-
GEN4-ULCD-43DCT-SB-PI4D SystemsVS
-