Part Details for GEN4-ESP32-70T STARTER KIT by 4D Systems
Results Overview of GEN4-ESP32-70T STARTER KIT by 4D Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GEN4-ESP32-70T STARTER KIT Information
GEN4-ESP32-70T STARTER KIT by 4D Systems is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for GEN4-ESP32-70T STARTER KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9946
|
Newark | Starter Kit, Bluetooth Le & Wi-Fi Soc Rohs Compliant: Yes |4D Systems GEN4-ESP32-70T STARTER KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.5000 | Buy Now |
DISTI #
1613-GEN4-ESP32-70TSTARTERKIT-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 7" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$157.0000 | Buy Now |