Part Details for GEN4-ESP32-50T by 4D Systems
Overview of GEN4-ESP32-50T by 4D Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146027-A40000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-A420100LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT | |
10146027-980000LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT |
Price & Stock for GEN4-ESP32-50T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9938
|
Newark | Esp32 Intelligent Display Modules Rohs Compliant: Yes |4D Systems GEN4-ESP32-50T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.5200 | Buy Now |
DISTI #
1613-GEN4-ESP32-50T-ND
|
DigiKey | 5.0", 800X480 PIXELS, SLIM INTEL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$105.0000 | Buy Now |
DISTI #
971-GEN4ESP3250T
|
Mouser Electronics | Display Modules 5.0", 800x480 pixels, slim Intelligent Display Module with embedded ESP32 SoC with Resistive Touch Panel RoHS: Compliant | 28 |
|
$88.2000 / $105.0000 | Buy Now |
DISTI #
GEN4-ESP32-50T
|
TME | Display: TFT, 5", 800x480, 8MBRAM,16MbFLASH, 510cd/m2, uC: ESP32 Min Qty: 1 | 10 |
|
$102.9000 / $105.0000 | Buy Now |
Part Details for GEN4-ESP32-50T
GEN4-ESP32-50T CAD Models
GEN4-ESP32-50T Part Data Attributes
|
GEN4-ESP32-50T
4D Systems
Buy Now
|
Compare Parts:
GEN4-ESP32-50T
4D Systems
|
Samacsys Manufacturer | 4D Systems |