There are no models available for this part yet.
Overview of GEN-40-125-3P208 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC765B | Analog Devices | LT3479EDE - 1MHz, General Purp | |
AD9553BCPZ-REEL7 | Analog Devices | Multiservice Clock General Tra | |
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for GEN-40-125-3P208 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GEN-40-125-3P208
|
TME | Power supply: programmable laboratory, Ch: 1, 0÷40VDC, 0÷125A Min Qty: 1 | 0 |
|
$5,871.3000 | RFQ |