Part Details for GEM06I15-P1J by Mean Well
Overview of GEM06I15-P1J by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEM06I15-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GEM06I15-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 0.4A 6W Wall Mount Carton - Boxed Product (Development Kits) (Alt: GEM06I15-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
77369698
|
Verical | Plug-In Adapter Single-OUT 15V 0.4A 6W Carton Min Qty: 5 Package Multiple: 1 | Americas - 18 |
|
$15.4143 | Buy Now |
DISTI #
GEM06I15-P1J
|
TME | Power supply: switching, mains,plug-in, 15VDC, 0.4A, 6W, 79% Min Qty: 1 | 18 |
|
$11.1000 / $12.5000 | Buy Now |
Part Details for GEM06I15-P1J
GEM06I15-P1J CAD Models
GEM06I15-P1J Part Data Attributes
|
GEM06I15-P1J
Mean Well
Buy Now
|
Compare Parts:
GEM06I15-P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |