Part Details for GELWRAP-18/4-150(B6) by TE Connectivity
Overview of GELWRAP-18/4-150(B6) by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GELWRAP-18/4-150(B6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R0878
|
Newark | Gelwrap-18/4-150(B6) |Energydivision Te Connectivity GELWRAP-18/4-150(B6) Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6600 / $30.6900 | Buy Now |
DISTI #
2094-GELWRAP-18/4-150(B6)-ND
|
DigiKey | WIRE SPLICE WRAP AROUND COVER Min Qty: 1 Lead time: 5 Weeks Container: Box |
9 In Stock |
|
$12.4037 / $18.5600 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Splice Cover Fitting Black RoHS: Compliant |
19 In Stock |
|
$18.3000 / $39.2200 | Buy Now |
DISTI #
58823257
|
Verical | Cable Accessories Splice Cover Fitting Silicone Gel Black Raychem/Raychem GelWrap Min Qty: 2 Package Multiple: 1 Date Code: 2133 | Americas - 18 |
|
$24.6090 / $50.9860 | Buy Now |
|
Master Electronics | Cable Accessories Splice Cover Fitting Black RoHS: Compliant |
19 In Stock |
|
$18.3000 / $39.2200 | Buy Now |