Part Details for GELWRAP-18/4-500UL(B6) by TE Connectivity
Overview of GELWRAP-18/4-500UL(B6) by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128494-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, 4-Pair, 25 column, 19.5mm Plug Height, Press-Fit, Hermaphroditic. | |
10135574-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Mezzanine, 4-pair, 19 column, 19.5mm. | |
10128477-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 11 Column, 88 Position, 7.50mm Stack Height, 2.00mm (0.079in) Column Pitch |
Price & Stock for GELWRAP-18/4-500UL(B6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-GELWRP184500ULB6
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit PWR GEL WRAP SPLCE KIT2-4/0AWG UL RoHS: Not Compliant | 0 |
|
$29.7900 / $45.6800 | Order Now |
DISTI #
71720223
|
RS | GELWRAP-18/4-500UL(B6) | TE Connectivity GELWRAP-18/4-500UL(B6) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$31.9500 / $34.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.8600 / $37.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.8600 / $37.2700 | Buy Now |