There are no models available for this part yet.
Overview of GELWRAP-18/4-350UL-B6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-350ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 50 Position, 2.00mm (0.079in) Pitch, Vertical | |
10131936-350ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 50 Positions , 2.00mm (0.079in) Pitch. | |
10131932-350ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 50 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for GELWRAP-18/4-350UL-B6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70066580
|
RS | POWER GEL WRAPAROUND SPLICE KIT, #14 - 4/0 AWG, UL, 14 in. Sleeve Length | TE Connectivity GELWRAP-18/4-350UL-B6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9500 / $30.0600 | RFQ |