Part Details for GEH63A315 by Carlo Gavazzi Holding AG
Overview of GEH63A315 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEH63A315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R0721
|
Newark | 315Mm Handle For The Manual Motor Starter Gms-63 |Carlo Gavazzi GEH63A315 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5900 / $45.7000 | Buy Now |
DISTI #
1864-1873-ND
|
DigiKey | HANDLE GMS-63 315MM Min Qty: 1 Lead time: 24 Weeks Container: Box |
10 In Stock |
|
$45.6000 / $48.0000 | Buy Now |
DISTI #
225-GEH63A315
|
Mouser Electronics | Relay Sockets & Hardware HANDLE GMS-63 315MM RoHS: Compliant | 3 |
|
$39.6700 / $45.6000 | Buy Now |
DISTI #
70596397
|
RS | Handle, Rotary-type, for GMS-63 Manual Motor Starters,315mm Shaft, GMS Series | Carlo Gavazzi Inc. GEH63A315 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$38.4000 / $48.0000 | RFQ |
|
Onlinecomponents.com | HANDLE GMS-63 315MM RoHS: Compliant |
8 In Stock |
|
$38.4000 / $42.5500 | Buy Now |
|
Master Electronics | HANDLE GMS-63 315MM RoHS: Compliant |
8 In Stock |
|
$38.4000 / $42.5500 | Buy Now |