Part Details for GEE36F-C by Panduit Corp
Overview of GEE36F-C by Panduit Corp
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEE36F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F1908
|
Newark | Grommet Edging, Polyethylene, Grommet Type:Strip, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Pe (Polyethylene), Mounting Hole Dia:-, Panel Thickness Max:0.9Mm, Grommet Colour:Natural, Product Range:-, Colour:Naturalrohs Compliant: Yes |Panduit GEE36F-C (Alternate Part Number: 07498360171 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$57.0800 / $66.9900 | Buy Now |
DISTI #
51AK5930
|
Newark | Grommet Slotted Edging, 0.9Mm, Natural |Panduit GEE36F-C (Alternate Part Number: 07498360171 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7800 / $52.5400 | Buy Now |
DISTI #
298-1145-ND
|
DigiKey | GROMMET EDGE SLOT NAT 1=100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
136 In Stock |
|
$47.0276 / $53.1000 | Buy Now |
DISTI #
GEE36F-C
|
Avnet Americas | Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll - Cable Rools/Shrink Tubing (Alt: GEE36F-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.1500 | Buy Now |
DISTI #
89F1908
|
Avnet Americas | Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll - Cable Rools/Shrink Tubing (Alt: 89F1908) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$57.0800 / $66.9900 | Buy Now |
DISTI #
644-GEE36F-C
|
Mouser Electronics | Grommets & Bushings GROMMET EDGING NATRL 100' RoHS: Compliant | 15 |
|
$47.0200 / $52.8600 | Buy Now |
DISTI #
V99:2348_06971073
|
Arrow Electronics | Cable Accessories Slotted Grommet Edging Polyethylene Natural RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1815 | Americas - 6 |
|
$0.8543 / $3.3775 | Buy Now |
DISTI #
70327027
|
RS | Slotted grommet edging, .036"thick X 100, polyethylene, natural. | Panduit GEE36F-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 2 |
|
$47.2600 / $53.1000 | Buy Now |
DISTI #
PANGEE36F-C
|
Heilind Electronics | Grommet Edging, Slot 100', Poly, Natural | Americas - 0 in Stock |
|
$46.2154 / $60.0800 | Buy Now |
|
Onlinecomponents.com | Slotted grommet edging, .036" thickness, polyethylene, natural. RoHS: Compliant |
10 In Stock 63 Factory Stock |
|
$45.8800 / $52.8400 | Buy Now |
Part Details for GEE36F-C
GEE36F-C CAD Models
GEE36F-C Part Data Attributes:
|
GEE36F-C
Panduit Corp
Buy Now
|
Compare Parts:
GEE36F-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |