There are no models available for this part yet.
Overview of GEE144FR-CY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GEE144FR-CY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17T5461
|
Newark | Grommet Edging, Polyethylene, 5.4Mm, Grommet Type:Slotted Edging, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Pe (Polyethylene), Mounting Hole Dia:-, Panel Thickness Max:3.7Mm, Grommet Colour:Natural, Product Range:-Rohs Compliant: Yes |Panduit GEE144FR-CY (Alternate Part Number: 07498310758 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 0 |
|
$117.8800 / $138.3500 | Buy Now | |
DISTI #
298-13584-ND
|
DigiKey | GROMMET EDGE FLAME RTRDT 1=100' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$97.1236 / $109.6600 | Buy Now | |
DISTI #
GEE144FR-CY
|
Avnet Americas | Slotted Grommet Edging 0.144 Inch Thick Polyethylene Natural - Cable Rools/Shrink Tubing (Alt: GEE144FR-CY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$72.5900 | Buy Now | |
DISTI #
644-GEE144FR-CY
|
Mouser Electronics | Grommets & Bushings GROMMET EDGING NATRL 100' RoHS: Compliant | 19 |
|
$99.2400 / $106.7200 | Buy Now | |
DISTI #
70327026
|
RS | Slotted grommet edging, .144"thick X 100 L, weather resistant poly, Natural | Panduit GEE144FR-CY RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$97.4700 / $110.7600 | Buy Now | |
DISTI #
PANGEE144FR-CY
|
Heilind Electronics | Grommet Edging, Slot 100', Flame Retarda | Americas - 0 in Stock |
|
$95.4462 / $124.0800 | Buy Now | |
Onlinecomponents.com | Slotted grommet edging, .144" thickness, flame retardant polyethylene, natural. RoHS: Compliant |
3 In Stock |
|
$96.6300 / $103.6300 | Buy Now | ||
DISTI #
52098242
|
Verical | Cable Accessories Grommet Flame Retardant Polyethylene Natural RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2004 | Americas - 2 |
|
$125.6190 / $134.7190 | Buy Now | |
DISTI #
GEE144FR-CY
|
TME | Hole and edge shield, polyetylene, L: 30.5m, natural, H: 5.6mm Min Qty: 1 | 1 |
|
$106.1100 / $126.6200 | Buy Now | |
DISTI #
000000000003338823
|
Sager | Grommets & Bushings GROMMET EDGING NATRL 100' Min Qty: 1 | 0 |
|
$75.6600 / $95.4500 | Buy Now |
CAD Models for GEE144FR-CY by Panduit Corp
Part Data Attributes for GEE144FR-CY by Panduit Corp
GEE144FR-CY
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
GEE144FR-CYPanduit CorpVS
-