-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F1897
|
Newark | Grommet Edging, Polyethylene, Grommet Type:Slotted Edging, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Pe (Polyethylene), Mounting Hole Dia:-, Panel Thickness Max:3.7Mm, Grommet Colour:Natural, Product Range:- Rohs Compliant: Yes |Panduit GEE144F-C (Alternate Part Number: 07498360169 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 6 |
|
$61.5600 / $70.0000 | Buy Now |
DISTI #
298-10614-ND
|
DigiKey | GROMMET EDGE SLOT NAT 1=100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
42 In Stock |
|
$62.9801 / $71.1100 | Buy Now |
DISTI #
89F1897
|
Avnet Americas | Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll - Cable Rools/Shrink Tubing (Alt: 89F1897) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 9 Partner Stock |
|
$61.5600 / $70.0000 | Buy Now |
DISTI #
GEE144F-C
|
Avnet Americas | Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll - Cable Rools/Shrink Tubing (Alt: GEE144F-C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$47.0700 | Buy Now |
DISTI #
644-GEE144F-C
|
Mouser Electronics | Grommets & Bushings GROMMET EDGING NATRL 100' RoHS: Compliant | 38 |
|
$61.6900 / $68.9500 | Buy Now |
DISTI #
70327025
|
RS | Slotted grommet edging, .144"thick x 100 L, polyethylene, Natural | Panduit GEE144F-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 2 |
|
$63.9200 / $71.8200 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
PANGEE144F-C
|
Heilind Electronics | Grommet Edging, Slot 100', Poly, Natural | Americas - 14 in Stock |
|
$61.8923 / $80.4600 | Buy Now |
|
Onlinecomponents.com | Slotted grommet edging, .144" thickness, polyethylene, natural. RoHS: Compliant |
5 In Stock 215 Factory Stock |
|
$60.5400 / $69.5000 | Buy Now |
DISTI #
67505857
|
Verical | Cable Accessories Grommet Polyethylene Natural RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 4 |
|
$82.4200 / $90.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy