There are no models available for this part yet.
Overview of GEC08DREH-S734 by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GEC08DREH-S734 by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GEC08DREH-S734-ND
|
DigiKey | CONN EDGE DUAL FMALE 16POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2070 | Buy Now |
CAD Models for GEC08DREH-S734 by Sullins Connector Solutions
Part Data Attributes for GEC08DREH-S734 by Sullins Connector Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.33 inch
|
Body Depth
|
0.431 inch
|
Body Length
|
1.675 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .125-.137
|
Mounting Option 2
|
LOCKING
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Plating Thickness
|
100u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.225 inch
|
Total Number of Contacts
|
16
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
26 AWG
|
Alternate Parts for GEC08DREH-S734
This table gives cross-reference parts and alternative options found for GEC08DREH-S734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GEC08DREH-S734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GEC08DTEN | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | Sullins Connector Solutions | GEC08DREH-S734 vs GEC08DTEN |
GEC08DREN-S13 | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | Sullins Connector Solutions | GEC08DREH-S734 vs GEC08DREN-S13 |
EEC08DREN-S734 | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | Sullins Connector Solutions | GEC08DREH-S734 vs EEC08DREN-S734 |
GEC08DREI-S734 | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40 | Sullins Connector Solutions | GEC08DREH-S734 vs GEC08DREI-S734 |
GEC08DREI | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40 | Sullins Connector Solutions | GEC08DREH-S734 vs GEC08DREI |
GEC08DREF-S734 | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124 | Sullins Connector Solutions | GEC08DREH-S734 vs GEC08DREF-S734 |
GEC08DTEI | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40 | Sullins Connector Solutions | GEC08DREH-S734 vs GEC08DTEI |
GEC08DREF | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124 | Sullins Connector Solutions | GEC08DREH-S734 vs GEC08DREF |
GEC08DTES | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | Sullins Connector Solutions | GEC08DREH-S734 vs GEC08DTES |
EEC08DREF-S734 | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124 | Sullins Connector Solutions | GEC08DREH-S734 vs EEC08DREF-S734 |