Part Details for GE63-ZO-HLN by INA Bearings
Overview of GE63-ZO-HLN by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE63-ZO-HLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72336402
|
RS | Spherical Plain Bearing maintenance-liable, 63.5mm ID, 100.01mm OD, 55.55mm W | INA Bearings (Schaeffler) GE63-ZO-HLN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.6100 / $170.1300 | RFQ |