Part Details for GE30I24-P1J by Mean Well
Overview of GE30I24-P1J by Mean Well
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE30I24-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5002
|
Newark | Adapter, Ac-Dc, 24V, 1.25A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:24V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GE30I24-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$23.0400 | Buy Now |
DISTI #
1866-1795-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 30W Min Qty: 1 Lead time: 12 Weeks Container: Box |
82 In Stock |
|
$18.9300 / $19.5300 | Buy Now |
DISTI #
GE30I24-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1.25A 30W - Boxed Product (Development Kits) (Alt: GE30I24-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-GE30I24-P1J
|
Mouser Electronics | Wall Mount AC Adapters 30W 24V 1.25A Interchange Level VI RoHS: Compliant | 52 |
|
$18.8400 / $20.8800 | Buy Now |
DISTI #
V99:2348_14212877
|
Arrow Electronics | Plug-In Adapter Single-OUT 24V 1.25A 30W Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 52 |
|
$12.4761 / $17.8600 | Buy Now |
DISTI #
71269215
|
RS | Power Supply, AC-DC, Wall Plug,24W, 24V@1A, 90-264V In, AC Plugs Sold Seperately | MEAN WELL GE30I24-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$18.0700 / $19.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 30 Watts: 24V @ 1.25A - Lvl VI ++ ORDER AC BLADES ++ RoHS: Compliant |
22 In Stock |
|
$18.4300 / $23.0300 | Buy Now |
DISTI #
77352613
|
Verical | Plug-In Adapter Single-OUT 24V 1.25A 30W Carton RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 238 |
|
$21.0811 / $23.3478 | Buy Now |
DISTI #
38536360
|
Verical | Plug-In Adapter Single-OUT 24V 1.25A 30W Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 52 |
|
$15.7900 / $17.8600 | Buy Now |