Part Details for GE24I48-P1J by Mean Well
Overview of GE24I48-P1J by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE24I48-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4998
|
Newark | Adapter, Ac-Dc, 48V, 0.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:48V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GE24I48-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$16.7900 / $18.1900 | Buy Now |
DISTI #
1866-1791-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 48V 24W Min Qty: 1 Lead time: 12 Weeks Container: Box |
76 In Stock |
|
$17.1800 / $17.7300 | Buy Now |
DISTI #
GE24I48-P1J
|
Avnet Americas | MWLGE24I48-P1J - Boxed Product (Development Kits) (Alt: GE24I48-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-GE24I48-P1J
|
Mouser Electronics | Wall Mount AC Adapters 24W 48V 0.5A RoHS: Compliant | 17 |
|
$17.0700 / $18.9500 | Buy Now |
DISTI #
70069932
|
RS | Power Supply, AC-DC External Wall Plug, 48V, 0.5A, 95-264V, 24W, GE Series | MEAN WELL GE24I48-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8100 / $18.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.4700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 48VDC @ 0.5A - Lvl VI ++ ORDER AC BLADES ++ RoHS: Compliant |
99 In Stock |
|
$14.0300 / $16.5300 | Buy Now |
DISTI #
77354315
|
Verical | Plug-In Adapter Single-OUT 48V 0.5A 24W Carton RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 294 |
|
$18.9067 / $21.1304 | Buy Now |
DISTI #
51653107
|
Verical | Plug-In Adapter Single-OUT 48V 0.5A 24W Carton RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1505 | Americas - 96 |
|
$16.6115 / $20.3822 | Buy Now |
DISTI #
GE24I48-P1J
|
Avnet Americas | MWLGE24I48-P1J - Boxed Product (Development Kits) (Alt: GE24I48-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ |
Part Details for GE24I48-P1J
GE24I48-P1J CAD Models
GE24I48-P1J Part Data Attributes:
|
GE24I48-P1J
Mean Well
Buy Now
|
Compare Parts:
GE24I48-P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |