Part Details for GE1M08-P05NJG0-0000 by ODU-USA Inc
Overview of GE1M08-P05NJG0-0000 by ODU-USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for GE1M08-P05NJG0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GE1M08-P05NJG0-000
|
Avnet Americas | Connector Miniature Circular MEDI-SNAP-Series Push-Pull Locking Socket 5 Position Crimp Straight Panel Mount 5 Terminal 1 Port - Bulk (Alt: GE1M08-P05NJG0-000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4700 | Buy Now |