Part Details for GE150A1851N01 by SL Power Electronics
Overview of GE150A1851N01 by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE150A1851N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-GE150A1851N01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 18V 145W Min Qty: 20 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$112.4380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.6200 / $189.8000 | Buy Now |
DISTI #
000000000006184449
|
Sager | Desktop AC Adapters 145W 18V 8.33A Med 6 pin Min Qty: 1 | 0 |
|
$91.6900 / $109.7700 | Buy Now |
Part Details for GE150A1851N01
GE150A1851N01 CAD Models
GE150A1851N01 Part Data Attributes
|
GE150A1851N01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GE150A1851N01
SL Power Electronics
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |