Part Details for GE12I12-P1J by Mean Well
Overview of GE12I12-P1J by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE12I12-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1774-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 12W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1011 In Stock |
|
$11.3800 / $12.4000 | Buy Now |
DISTI #
GE12I12-P1J
|
Avnet Americas | MWLGE12I12-P1J - Boxed Product (Development Kits) (Alt: GE12I12-P1J) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
70069922
|
RS | Power Supply, AC-DC External Wall Plug, 12V, 1A, 95-264V, 12W, GE Series | MEAN WELL GE12I12-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 12 |
|
$13.0600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 12 Watts: 12VDC @ 1A - Lvl VI ++ ORDER AC BLADES ++ RoHS: Compliant |
358 In Stock 4 Factory Stock |
|
$11.1000 / $13.4800 | Buy Now |
DISTI #
77355659
|
Verical | Plug-In Adapter Single-OUT 12V 1A 12W Carton RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 385 |
|
$14.7463 | Buy Now |
DISTI #
61880158
|
Verical | Plug-In Adapter Single-OUT 12V 1A 12W Carton RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2201 | Americas - 347 |
|
$12.8028 / $16.3394 | Buy Now |
DISTI #
GE12I12-P1J
|
TME | Power supply: switching, mains,plug-in, 12VDC, 1A, 12W, 76% Min Qty: 1 | 385 |
|
$10.1000 / $11.4000 | Buy Now |
DISTI #
000000000003770145
|
Sager | Wall Mount AC Adapters 12W 12V 1A Min Qty: 1 | 320 |
|
$10.0800 / $11.4000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 12 Watts: 12VDC @ 1A - Lvl VI ++ ORDER AC BLADES ++ RoHS: Compliant |
358 In Stock 4 Factory Stock |
|
$11.1000 / $13.4800 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 12W 12V 1A NO AC plug | 50 |
|
$48.6000 | Buy Now |