GE050C
Description: Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -750/+100ppm/Cel TC, 0.000005uF, Through Hole Mount, 1612, RADIAL LEADED, ROHS COMPLIANT

Overview of GE050C by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GE050C by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1500
RFQ
Quest Components CAP,CERAMIC,5PF,50VDC,.25-% TOL,.25+% TOL 1200
  • 1 $0.7700
  • 17 $0.3465
  • 145 $0.2310
$0.2310 / $0.7700 Buy Now

CAD Models for GE050C by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GE050C by Cornell Dubilier Electronics Inc

GE050C
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 1612
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.000005 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4 mm
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
1612
Surface Mount
NO
Temperature Characteristics Code
SL
Temperature Coefficient
-750/+100ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - Copper (Cu)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Width
3 mm
Want to compare parts?
  1. GE050C
    Cornell Dubilier Electronics Inc
    Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -750/+100ppm/Cel TC, 0.000005uF, Through Hole Mount, 1612, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for GE050C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GE050C by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GE050C by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of GE050C would you like to use for your alert(s)?
  • Please alert me when GE050C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GE050C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GE050C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GE050C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GE050C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GE050C by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: