Part Details for GE-2103 by Amphenol Thermometrics
Overview of GE-2103 by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
MSD7342-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for GE-2103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1490-ND
|
DigiKey | SENSOR TEMPERATURE ANLG VOLTAGE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$9.4437 / $18.8600 | Buy Now |
|
Onlinecomponents.com | NTC 1.25" Inline Flow-Through Coolant Temperature Sensor - 10kohms @25°C - B(25/85)=3975 - -40°C to 120°C RoHS: Compliant | 0 |
|
$9.7400 / $10.8000 | Buy Now |