Part Details for GE-2102 by Amphenol Thermometrics
Overview of GE-2102 by Amphenol Thermometrics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
MSS1210-225KED | Coilcraft Inc | General Purpose Inductor | |
XFL3012-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for GE-2102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1489-ND
|
DigiKey | SENSOR TEMPERATURE ANLG VOLTAGE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
152 In Stock |
|
$9.0651 / $18.1900 | Buy Now |
|
Onlinecomponents.com | NTC 0.5" Inline Flow-Through Coolant Temperature Sensor - 10kohms @25°C - B(25/85)=3975 - -40°C to 120°C RoHS: Compliant |
95 In Stock |
|
$9.7100 / $12.5900 | Buy Now |
|
Master Electronics | NTC 0.5" Inline Flow-Through Coolant Temperature Sensor - 10kohms @25°C - B(25/85)=3975 - -40°C to 120°C RoHS: Compliant |
95 In Stock |
|
$9.7100 / $12.5900 | Buy Now |