Part Details for GE-1711ATM by Amphenol Thermometrics
Overview of GE-1711ATM by Amphenol Thermometrics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE-1711ATM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1617-ND
|
DigiKey | ENGINE PROBE TEMP SENSOR BRASS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
14 In Stock |
|
$5.3182 / $11.0400 | Buy Now |
|
Onlinecomponents.com | NTC Brass Engine Temp Sensor With Amphenol Connector - 10Kohms @25°C - B(25/85)=3977 - -40°C to 180°C RoHS: Compliant |
225 In Stock |
|
$5.3300 / $7.9500 | Buy Now |
|
Master Electronics | NTC Brass Engine Temp Sensor With Amphenol Connector - 10Kohms @25°C - B(25/85)=3977 - -40°C to 180°C RoHS: Compliant |
225 In Stock |
|
$5.3300 / $7.9500 | Buy Now |