Part Details for GE-1711 by Amphenol Thermometrics
Overview of GE-1711 by Amphenol Thermometrics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7017113ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7017114AFP-C#AA1 | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7017114ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for GE-1711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1627-ND
|
DigiKey | ENGINE PROBE TEMP SENSOR BRASS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
429 In Stock |
|
$5.9100 / $9.9600 | Buy Now |
|
Onlinecomponents.com | NTC Brass Engine Temp Sensor - 10Kohms @25°C - B(25/85)=3977 - -40°C to 180°C RoHS: Compliant |
100 In Stock |
|
$6.2000 / $12.8400 | Buy Now |
|
Master Electronics | NTC Brass Engine Temp Sensor - 10Kohms @25°C - B(25/85)=3977 - -40°C to 180°C RoHS: Compliant |
100 In Stock |
|
$6.2000 / $12.8400 | Buy Now |