Part Details for GDZ22B-HG3-08 by Vishay Intertechnologies
Overview of GDZ22B-HG3-08 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDZ22B-HG3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2254
|
Newark | Zener Diode Sod323 |Vishay GDZ22B-HG3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0540 | Buy Now |
DISTI #
GDZ22B-HG3-08
|
Avnet Americas | ZENER DIODE SOD323 - Tape and Reel (Alt: GDZ22B-HG3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 / $0.0391 | Buy Now |
DISTI #
78-GDZ22B-HG3-08
|
Mouser Electronics | Zener Diodes ZENER DIODE SOD323-HG3 RoHS: Compliant | 0 |
|
$0.0360 / $0.3800 | Order Now |
DISTI #
GDZ22B-HG3-08
|
TTI | Zener Diodes ZENER DIODE SOD323-HG3 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0420 | Buy Now |
Part Details for GDZ22B-HG3-08
GDZ22B-HG3-08 CAD Models
GDZ22B-HG3-08 Part Data Attributes
|
GDZ22B-HG3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GDZ22B-HG3-08
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 100 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.11% | |
Working Test Current | 5 mA |