Part Details for GDT35-35-S1-BK by Bourns Inc
Overview of GDT35-35-S1-BK by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GDT35-35-S1-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-GDT35-35-S1-BK-ND
|
DigiKey | GDT 350V 14KA 3 POLE SMD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8836 | Buy Now |
DISTI #
GDT35-35-S1-BK
|
Avnet Americas | 3-Electrode Gas Discharge Tube 0.7pF 20kA 350V 3-Pin SMD Bulk - Bulk (Alt: GDT35-35-S1-BK) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7540 / $0.8236 | Buy Now |
DISTI #
652-GDT35-35-S1-BK
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Next-Generation GDT 5mm 350V RoHS: Compliant | 0 |
|
$0.9700 / $1.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7960 / $1.1600 | Buy Now |
DISTI #
GDT35-35-S1-BK
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Next-Generation GDT 5mm 350V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 1000 In Stock |
|
$0.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7960 / $1.1600 | Buy Now |
Part Details for GDT35-35-S1-BK
GDT35-35-S1-BK CAD Models
GDT35-35-S1-BK Part Data Attributes
|
GDT35-35-S1-BK
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
GDT35-35-S1-BK
Bourns Inc
Gas Discharge Tube Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | 30 |