-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gas Discharge Tube Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9597
|
Newark | Gdt, 230V, 14Ka, 3 Terminal Smd Rohs Compliant: Yes |Bourns GDT35-23-S1-RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 800 |
|
$1.1500 / $1.8300 | Buy Now |
DISTI #
118-GDT35-23-S1-RPCT-ND
|
DigiKey | GDT 230V 14KA 3 POLE SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1699 In Stock |
|
$0.7250 / $1.9200 | Buy Now |
DISTI #
GDT35-23-S1-RP
|
Avnet Americas | 3-Electrode Gas Discharge Tube 0.7pF 20kA 230V 3-Pin SMD Reel - Tape and Reel (Alt: GDT35-23-S1-RP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.7540 / $0.8236 | Buy Now |
DISTI #
652-GDT35-23-S1-RP
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Next-Generation GDT 5mm 230V RoHS: Compliant | 1051 |
|
$0.7250 / $1.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7290 / $0.8410 | Buy Now |
DISTI #
GDT35-23-S1-RP
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Next-Generation GDT 5mm 230V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7200 / $0.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7290 / $0.8410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GDT35-23-S1-RP
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
GDT35-23-S1-RP
Bourns Inc
Gas Discharge Tube Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | 30 |