-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2167
|
Newark | Gas Discharge Tube, 150V, 7Ka Rohs Compliant: Yes |Bourns GDT25-15-S1-RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8 |
|
$0.6900 / $1.1300 | Buy Now |
DISTI #
118-GDT25-15-S1-RPCT-ND
|
DigiKey | GDT 150V 5MM Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20 In Stock |
|
$0.4250 / $1.1800 | Buy Now |
DISTI #
GDT25-15-S1-RP
|
Avnet Americas | Next-Generation GDT 5mm 150V, Tape and Reel packaging - Tape and Reel (Alt: GDT25-15-S1-RP) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-GDT25-15-S1-RP
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Next-Generation GDT 5mm 150V, REEL RoHS: Compliant | 4171 |
|
$0.4250 / $0.9900 | Buy Now |
DISTI #
74661933
|
RS | Next-Generation GDT 5mm 150V, Tape and Reel packaging - Cut Reel | Bourns GDT25-15-S1-RP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4260 / $0.4928 | Buy Now |
DISTI #
GDT25-15-S1-RP
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Next-Generation GDT 5mm 150V, REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4150 / $0.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4260 / $0.4928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy