-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gas Discharge Tube Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8273MCIRZ | Renesas Electronics Corporation | 80A Single Channel Digital PMBus Step-Down Power Module | |
ISL8273MCIRZ-T | Renesas Electronics Corporation | 80A Single Channel Digital PMBus Step-Down Power Module | |
ISL8273MDIRZ | Renesas Electronics Corporation | 80A Single Channel Digital PMBus Step-Down Power Module |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6493
|
Newark | Gas Discharge Tube, 800V, 40Ka Rohs Compliant: Yes |Bourns GDT212E-80-A-BX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 600 |
|
$4.2300 / $6.6400 | Buy Now |
DISTI #
118-GDT212E-80-A-BX-ND
|
DigiKey | GDT 800V 30KA 2 POLE Min Qty: 1 Lead time: 14 Weeks Container: Box |
1200 In Stock |
|
$2.7765 / $6.1200 | Buy Now |
DISTI #
GDT212E-80-A-BX
|
Avnet Americas | High Energy GDT 12mm 800V, Lead Less - Boxed Product (Development Kits) (Alt: GDT212E-80-A-BX) Min Qty: 1200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.6858 / $2.9337 | Buy Now |
DISTI #
652-GDT212E-80-A-BX
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors High Energy GDT 12mm 800V, Lead Less RoHS: Compliant | 1594 |
|
$2.7700 / $5.1100 | Buy Now |
DISTI #
V99:2348_28609517
|
Arrow Electronics | Gas Discharge Tubes 800VDC 30kADC Solder Pad SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2408 | Americas - 1200 |
|
$2.6950 / $5.0430 | Buy Now |
|
Onlinecomponents.com | High Energy Gas Discharge Tube - 12mm - 800V - Lead Less RoHS: Compliant | 0 |
|
$2.5600 / $5.3700 | Buy Now |
DISTI #
80928174
|
Verical | Gas Discharge Tubes 800VDC 30kADC Solder Pad SMD RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2408 | Americas - 1200 |
|
$2.6950 / $2.7220 | Buy Now |
DISTI #
71261098
|
Verical | Gas Discharge Tubes 800VDC 30kADC Solder Pad SMD RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 850 |
|
$3.2875 / $5.7875 | Buy Now |
DISTI #
GDT212E-80-A-BX
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors High Energy GDT 12mm 800V, Lead Less RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 1480 In Stock |
|
$2.7000 / $4.6700 | Buy Now |
DISTI #
C1S134602362850
|
Chip1Stop | High Energy GDT 12mm 800V, Lead Less RoHS: Compliant pbFree: Yes Container: Bulk | 850 |
|
$3.0100 / $5.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GDT212E-80-A-BX
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
GDT212E-80-A-BX
Bourns Inc
Gas Discharge Tube Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |