Part Details for GDS2R10MV2 by Crouzet
Results Overview of GDS2R10MV2 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GDS2R10MV2 Information
GDS2R10MV2 by Crouzet is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for GDS2R10MV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8310
|
Newark | Digital Timer, Multifunction, Dpdt, Product Range:Tmr48D Series, Timer Functions:Multifunction, T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$332.2700 | Buy Now |
DISTI #
966-1885-ND
|
DigiKey | RELAY TIME DELAY 9999HR 10A 250V Min Qty: 1 Lead time: 15 Weeks Container: Box |
28 In Stock |
|
$293.2200 | Buy Now |
DISTI #
874-GDS2R10MV2
|
Mouser Electronics | Timers Syr-Line Timer TMR48D GDS2, 24-240 VAC/DC, 2 C/O, 10 A, 0.001 s - 9999 h, 48 mm RoHS: Compliant | 19 |
|
$332.2700 | Buy Now |
DISTI #
71089863
|
RS | Digital Timer, 16 Function, LED, 2x10 A, 24-240V, 11-Pin Octal, TMR48D Series | Crouzet GDS2R10MV2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 16 |
|
$236.9200 / $296.1500 | Buy Now |
|
Onlinecomponents.com | Digital Timer - Multifunction - LED Display - 24-240V AC/DC - 2 Outputs 10A RoHS: Compliant |
30 In Stock |
|
$255.3200 / $287.4700 | Buy Now |
DISTI #
86928358
|
Verical | Digital Timer Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 29 |
|
$331.9160 / $373.7110 | Buy Now |
DISTI #
87257747
|
Verical | Digital Timer Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$242.2560 / $244.4960 | Buy Now |
DISTI #
GDS2R10MV2
|
TME | Timer, Range: 0,05s÷9999h, SPDT x2, 24÷240VAC, 24÷240VDC, TMR48D Min Qty: 1 | 18 |
|
$170.3000 / $183.6400 | Buy Now |
|
Master Electronics | Digital Timer - Multifunction - LED Display - 24-240V AC/DC - 2 Outputs 10A RoHS: Compliant |
30 In Stock |
|
$255.3200 / $287.4700 | Buy Now |