Part Details for GDS0804 by TE Connectivity
Overview of GDS0804 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDS0804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8772
|
Newark | Gds0804=Dip Sw, slide, thru/Hl |Alcoswitch Te Connectivity GDS0804 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 | Buy Now |
DISTI #
506-GDS0804
|
Mouser Electronics | DIP Switches / SIP Switches LOW PROFILE 8 POS RoHS: Compliant | 0 |
|
$1.6700 | Order Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 8 Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole T/R RoHS: Compliant |
1044 In Stock |
|
$1.3500 / $1.7700 | Buy Now |
DISTI #
1-1825006-3
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH Min Qty: 6000 Package Multiple: 6000 Container: Each | Americas - 0 |
|
$1.4300 / $1.5300 | Buy Now |
DISTI #
000000000002659636
|
Sager | DIP Switches / SIP Switches LOW PROFILE 8 POS Min Qty: 6000 | 0 |
|
$1.5200 / $1.5900 | Buy Now |
|
Master Electronics | Switch DIP ON OFF SPST 8 Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole T/R RoHS: Compliant |
1044 In Stock |
|
$1.3500 / $1.7700 | Buy Now |
Part Details for GDS0804
GDS0804 CAD Models
GDS0804 Part Data Attributes
|
GDS0804
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GDS0804
TE Connectivity
Switch, SPST, Horizontal, 0.1A, 50VDC, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Additional Feature | APPROVAL: UL; LOW PROFILE | |
Body Breadth | 6.1976 mm | |
Body Color | BLACK | |
Body Height | 2.7 mm | |
Body Length or Diameter | 20.17 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Function | ON-OFF | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 16 | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.169 inch | |
Termination Type | WIRE |
Alternate Parts for GDS0804
This table gives cross-reference parts and alternative options found for GDS0804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDS0804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA06H1SBDR | SLIDE DIP SWITCH- | C&K | GDS0804 vs SDA06H1SBDR |
ADF10SA | SLIDE SWITCH,STRAIGHT,SP10T,10,SURFACE MOUNT TERMINAL,20 | TE Connectivity | GDS0804 vs ADF10SA |
SDA08H1SBDR | SLIDE DIP SWITCH- | C&K | GDS0804 vs SDA08H1SBDR |
KAP1106VT | Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | GDS0804 vs KAP1106VT |
4009-10PU | Piano Dip Switch, 10 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | GDS0804 vs 4009-10PU |
KAR10LJGR | Piano Dip Switch, 10 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | E-Switch Inc | GDS0804 vs KAR10LJGR |
KAR10LGGT | Piano Dip Switch, 10 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | E-Switch Inc | GDS0804 vs KAR10LGGT |
SDA05H1B | SLIDE DIP SWITCH- | C&K | GDS0804 vs SDA05H1B |
SDA07H1B | SLIDE DIP SWITCH- | C&K | GDS0804 vs SDA07H1B |
4009-10PR | Piano Dip Switch, 10 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | GDS0804 vs 4009-10PR |