Part Details for GDS08 by TE Connectivity
Overview of GDS08 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Recessed Slide 24VDC 0.4VA PC Pins 2.54mm Thru-Hole |
188 In Stock |
|
$2.4100 / $11.9700 | Buy Now |
DISTI #
51542325
|
Verical | Switch DIP OFF ON SPST 8 Recessed Slide 24VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1312 | Americas - 180 |
|
$3.2630 / $15.5610 | Buy Now |
|
Bristol Electronics | 173 |
|
RFQ | ||
|
Quest Components | Slide Switch, Straight, Sp8t, 8, Surface Mount Terminal | 4 |
|
$2.3625 / $3.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 8 Recessed Slide 24VDC 0.4VA PC Pins 2.54mm Thru-Hole |
188 In Stock |
|
$2.4100 / $11.9700 | Buy Now |
Part Details for GDS08
GDS08 CAD Models
GDS08 Part Data Attributes
|
GDS08
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GDS08
TE Connectivity
Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 50VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Breadth | 6.2 mm | |
Body Height | 2.7 mm | |
Body Length or Diameter | 20.17 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 300VRMS V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -45 °C | |
PCB Hole Count | 8 | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |
Alternate Parts for GDS08
This table gives cross-reference parts and alternative options found for GDS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1825006-3 | Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 16 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle | TE Connectivity | GDS08 vs 1-1825006-3 |