Part Details for GDS011-005 by Delphi Automotive LLP
Overview of GDS011-005 by Delphi Automotive LLP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for GDS011-005
GDS011-005 CAD Models
GDS011-005 Part Data Attributes:
|
GDS011-005
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
GDS011-005
Delphi Automotive LLP
Interconnection Device
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | GOLD DOT, NO.OF CONTACTS: 250, 25 GROUND CONTACTS AVAILABLE | |
Connector Type | INTERCONNECTION DEVICE |