Part Details for GDR08S by TE Connectivity
Overview of GDR08S by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDR08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP ON OFF SPST 8 Recessed Rocker Gull Wing 2.54mm SMD RoHS: Compliant |
15 In Stock |
|
$2.7000 / $18.0700 | Buy Now |
DISTI #
51537445
|
Verical | Switch DIP OFF ON SPST 8 Recessed Rocker Gull Wing 2.54mm SMD RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1312 | Americas - 15 |
|
$3.5100 / $23.4910 | Buy Now |
|
Master Electronics | Switch DIP ON OFF SPST 8 Recessed Rocker Gull Wing 2.54mm SMD RoHS: Compliant |
15 In Stock |
|
$2.7000 / $18.0700 | Buy Now |
Part Details for GDR08S
GDR08S CAD Models
GDR08S Part Data Attributes
|
GDR08S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GDR08S
TE Connectivity
PIANO DIP SWITCH-
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Material | THERMOPLASTIC | |
Actuator Type | ROCKER | |
Additional Feature | RECESSED ROCKER | |
Body Breadth | 9.6012 mm | |
Body Height | 10.7188 mm | |
Body Length or Diameter | 21.2852 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | THERMOPLASTIC | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SP8T | |
Switch Type | PIANO DIP SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |