Part Details for GDPXA250B2C400 by Intel Corporation
Overview of GDPXA250B2C400 by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for GDPXA250B2C400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC | 292 |
|
$16.5000 / $19.5000 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC | 36 |
|
$21.6974 / $24.1082 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC | 8 |
|
$28.5000 / $30.0000 | Buy Now |
Part Details for GDPXA250B2C400
GDPXA250B2C400 CAD Models
GDPXA250B2C400 Part Data Attributes
|
GDPXA250B2C400
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GDPXA250B2C400
Intel Corporation
Multifunction Peripheral, CMOS, PBGA256, MBGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, BGA256,16X16,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 26 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; I2S; IRDA; UART; USB | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of I/O Lines | 81 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |