Part Details for GDP753L220V by Carlo Gavazzi Holding AG
Overview of GDP753L220V by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDP753L220V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3909
|
Newark | Contactor, 3Pst-No, 220Vac, Panel, Load Current Inductive:75A, Relay Mounting:Panel Mount, Operating Voltage:600V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:50Hp, Switching Current Ac1:75A Rohs Compliant: Yes |Carlo Gavazzi GDP753L220V RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.5200 / $201.9200 | Buy Now |
DISTI #
1864-1863-ND
|
DigiKey | 3P DPC LUG TERM 75A 220VAC Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.4004 / $216.0000 | Buy Now |
DISTI #
225-GDP753L220V
|
Mouser Electronics | Contactors - Electromechanical Three-pole Definite Purpose style, 75Amps rated (FLA at 240VAC) contactor with lug terminals, 220 VAC coil and no auxiliary contacts. RoHS: Compliant | 0 |
|
$194.9400 / $205.2000 | Order Now |
DISTI #
70626678
|
RS | Contactor, Industrial Control, 3 Pole, DPC, Lug Term, 75A, 220VAC, GDP Series | Carlo Gavazzi Inc. GDP753L220V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$179.7100 / $224.6400 | RFQ |
|
Onlinecomponents.com | Active RoHS Compliant 2014 277VAC - Nom Relay Contactor -5C~40C 220VAC 75A RoHS: Compliant |
10 In Stock |
|
$157.8500 / $184.1000 | Buy Now |
DISTI #
69768827
|
Verical | GDP753L220V Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$153.9000 | Buy Now |
DISTI #
60861043
|
Verical | GDP753L220V Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 1 |
|
$205.2050 / $239.3300 | Buy Now |
|
Master Electronics | Active RoHS Compliant 2014 277VAC - Nom Relay Contactor -5C~40C 220VAC 75A RoHS: Compliant |
10 In Stock |
|
$157.8500 / $184.1000 | Buy Now |