Part Details for GDP503L480V by Carlo Gavazzi Holding AG
Overview of GDP503L480V by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDP503L480V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3902
|
Newark | Contactor, 3Pst-No, 480Vac, Panel, Load Current Inductive:50A, Relay Mounting:Panel Mount, Operating Voltage:600V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:30Hp, Switching Current Ac1:50A Rohs Compliant: Yes |Carlo Gavazzi GDP503L480V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.0000 | Buy Now |
DISTI #
225-GDP503L480V
|
Mouser Electronics | Industrial Relays 3P DPC LUG TERM 50A 480VAC | 0 |
|
$75.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.0600 / $84.2800 | Buy Now |