Part Details for GDP321S277V01 by Carlo Gavazzi Holding AG
Overview of GDP321S277V01 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDP321S277V01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3762
|
Newark | Contactor, Spst-No, 277Vac, Panel, Load Current Inductive:32A, Relay Mounting:Panel Mount, Operating Voltage:277V, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:32A Rohs Compliant: Yes |Carlo Gavazzi GDP321S277V01 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0000 | Buy Now |
DISTI #
225-GDP321S277V01
|
Mouser Electronics | Industrial Relays 1P DPC SCRW TRM 32A 277V NC AUX | 0 |
|
$15.5400 / $15.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2900 / $17.5700 | Buy Now |
DISTI #
GDP321S277V01
|
Relay Specialties | 1P DPC SCRW TRM 32A 277V NC AU Min Qty: 1 | 0 |
|
$18.4200 / $21.7600 | RFQ |