Part Details for GDML 2016 LED 24 HH YE BLACK G by Hirschmann Electronics GmbH & Co Kg
Results Overview of GDML 2016 LED 24 HH YE BLACK G by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GDML 2016 LED 24 HH YE BLACK G Information
GDML 2016 LED 24 HH YE BLACK G by Hirschmann Electronics GmbH & Co Kg is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft |
Price & Stock for GDML 2016 LED 24 HH YE BLACK G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-L2016LD24HHYEBLK
|
Mouser Electronics | Sensor Cables / Actuator Cables | 38 |
|
$7.8700 / $11.9400 | Buy Now |
Part Details for GDML 2016 LED 24 HH YE BLACK G
GDML 2016 LED 24 HH YE BLACK G CAD Models
GDML 2016 LED 24 HH YE BLACK G Part Data Attributes
|
GDML 2016 LED 24 HH YE BLACK G
Hirschmann Electronics GmbH & Co Kg
Buy Now
|
Compare Parts:
GDML 2016 LED 24 HH YE BLACK G
Hirschmann Electronics GmbH & Co Kg
Select a part to compare: |
Samacsys Manufacturer | Hirschmann |