Part Details for GDM 2009 J W/1N4004 DIODE ME by Hirschmann Electronics GmbH & Co Kg
Results Overview of GDM 2009 J W/1N4004 DIODE ME by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GDM 2009 J W/1N4004 DIODE ME Information
GDM 2009 J W/1N4004 DIODE ME by Hirschmann Electronics GmbH & Co Kg is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUZ24V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 24 V, USC | |
XCUZ13V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 13.0 V, USC | |
XCUZ36V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 36.0 V, USC |
Price & Stock for GDM 2009 J W/1N4004 DIODE ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-2009JW1N4004DIOD
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$5.8800 / $8.7200 | Order Now |
Part Details for GDM 2009 J W/1N4004 DIODE ME
GDM 2009 J W/1N4004 DIODE ME CAD Models
GDM 2009 J W/1N4004 DIODE ME Part Data Attributes
|
GDM 2009 J W/1N4004 DIODE ME
Hirschmann Electronics GmbH & Co Kg
Buy Now
|
Compare Parts:
GDM 2009 J W/1N4004 DIODE ME
Hirschmann Electronics GmbH & Co Kg
Select a part to compare: |
Samacsys Manufacturer | Hirschmann |