Part Details for GDH02SA04 by TE Connectivity
Overview of GDH02SA04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDH02SA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73W9204
|
Newark | Switch, Dip, 2 Position, Spst, Recessed, 25Ma, No. Of Circuits:2Circuits, Switch Actuator Style:Rocker, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity GDH02SA04 RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
GDH02SA04-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 12500 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1903 | Buy Now |
DISTI #
506-GDH02SA04
|
Mouser Electronics | DIP Switches / SIP Switches SPST 2POS DIP Rocker RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 2 Recessed Rocker 0.025A 24VDC J-Bend 1.27mm SMD Tube RoHS: Compliant | 0 |
|
$1.2400 / $3.6500 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 2 Recessed Rocker 0.025A 24VDC J-Bend 1.27mm SMD Tube RoHS: Compliant | 0 |
|
$1.2400 / $3.6500 | Buy Now |
Part Details for GDH02SA04
GDH02SA04 CAD Models
GDH02SA04 Part Data Attributes
|
GDH02SA04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GDH02SA04
TE Connectivity
Slide Dip Switch, 2 Switches, SPST, 0.1A, 50VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | ROCKER | |
Body Height | 2.2 mm | |
Body Length or Diameter | 3.67 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |