Part Details for GDG-V4/100 by Mersen Electrical Power
Overview of GDG-V4/100 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for GDG-V4/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895781
|
RS | Fuse, Midget, Time Delay, Glass, PC Mount, Axial Leads, 250VAC, 4/100A | Mersen GDG-V4/100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6400 / $7.3000 | RFQ |
Part Details for GDG-V4/100
GDG-V4/100 CAD Models
GDG-V4/100 Part Data Attributes
|
GDG-V4/100
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GDG-V4/100
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 0.04A, 250VAC, 35A (IR), Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.04 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; SEMKO; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for GDG-V4/100
This table gives cross-reference parts and alternative options found for GDG-V4/100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDG-V4/100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.3403 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | GDG-V4/100 vs 0034.3403 |
GDA.040 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GDG-V4/100 vs GDA.040 |
S506-V-40 | Electric Fuse, Time Delay Blow, 0.04A, 250VAC, 35A (IR), Through Hole | Cooper Industries | GDG-V4/100 vs S506-V-40 |
0315.040VXP | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GDG-V4/100 vs 0315.040VXP |
0218.040HXP | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GDG-V4/100 vs 0218.040HXP |
0218.040MRET1P | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GDG-V4/100 vs 0218.040MRET1P |
GSL.040 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GDG-V4/100 vs GSL.040 |
MI5F25V0.04 | Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | GDG-V4/100 vs MI5F25V0.04 |
0218.040MXGP | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GDG-V4/100 vs 0218.040MXGP |
0034.3103 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | GDG-V4/100 vs 0034.3103 |